PESD5V0X1BL,315 | ||
---|---|---|
DigiKey Part Number | 1727-4158-2-ND - Tape & Reel (TR) 1727-4158-1-ND - Cut Tape (CT) 1727-4158-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0X1BL,315 | |
Description | TVS DIODE 5VWM DFN1006-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80360 | ¥180.36 |
500 | ¥1.66994 | ¥834.97 |
1,000 | ¥1.13552 | ¥1,135.52 |
2,000 | ¥1.04534 | ¥2,090.68 |
5,000 | ¥1.00193 | ¥5,009.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90175 | ¥9,017.50 |
30,000 | ¥0.88839 | ¥26,651.70 |
50,000 | ¥0.83495 | ¥41,747.50 |