Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5069MMX-1/NOPB

DigiKey Part Number
296-49221-2-ND - Tape & Reel (TR)
296-49221-1-ND - Cut Tape (CT)
296-49221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5069MMX-1/NOPB
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5069MMX-1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Texas Instruments
Voltage - Supply
9V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Current - Supply
1.3 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-VSSOP
Applications
General Purpose
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.96000¥25.96
10¥19.41000¥194.10
25¥17.76240¥444.06
100¥15.95310¥1,595.31
250¥15.08948¥3,772.37
500¥14.79368¥7,396.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥13.54967¥47,423.85
Manufacturers Standard Package