SKY12348-350LF | ||
---|---|---|
DigiKey Part Number | 863-1299-2-ND - Tape & Reel (TR) 863-1299-1-ND - Cut Tape (CT) 863-1299-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY12348-350LF | |
Description | RF ATTENUATOR 1DB-15DB 16WQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 1dB ~ 15dB 100 MHz ~ 3 GHz 50 Ohms 16-WQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY12348-350LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB ~ 15dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.15000 | ¥27.15 |
10 | ¥24.27600 | ¥242.76 |
25 | ¥21.84320 | ¥546.08 |
100 | ¥19.90350 | ¥1,990.35 |
250 | ¥17.96144 | ¥4,490.36 |
500 | ¥17.09300 | ¥8,546.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.09299 | ¥51,278.97 |