8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1702AIDGKR

DigiKey Part Number
296-37236-2-ND - Tape & Reel (TR)
296-37236-1-ND - Cut Tape (CT)
296-37236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1702AIDGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1702AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max)
3.5mV
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
75µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
560ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,054
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥10.88300¥108.83
25¥9.90000¥247.50
100¥8.81850¥881.85
250¥8.30320¥2,075.80
500¥7.99226¥3,996.13
1,000¥7.73649¥7,736.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.46646¥18,666.15
5,000¥7.30368¥36,518.40
7,500¥7.22220¥54,166.50
Manufacturers Standard Package