Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5030IDGKR

DigiKey Part Number
296-43093-2-ND - Tape & Reel (TR)
296-43093-1-ND - Cut Tape (CT)
296-43093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5030IDGKR
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5030IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
9µVpp/V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
10 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,673
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.13788¥120,344.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.46000¥82.46
10¥64.08400¥640.84
25¥59.49360¥1,487.34
100¥54.44580¥5,444.58
250¥53.39404¥13,348.51
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17
10¥59.19700¥591.97
25¥54.95560¥1,373.89
100¥50.29320¥5,029.32
250¥49.32160¥12,330.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.