
OPA350EA/2K5 | |
|---|---|
DigiKey Part Number | 296-46161-2-ND - Tape & Reel (TR) 296-46161-1-ND - Cut Tape (CT) 296-46161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA350EA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA350EA/2K5 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8651ARMZ | Analog Devices Inc. | 826 | AD8651ARMZ-ND | ¥35.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.49400 | ¥224.94 |
| 25 | ¥20.64520 | ¥516.13 |
| 100 | ¥18.61250 | ¥1,861.25 |
| 250 | ¥17.64288 | ¥4,410.72 |
| 500 | ¥17.46128 | ¥8,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.06926 | ¥40,173.15 |
| 5,000 | ¥15.76308 | ¥78,815.40 |








