
REF5025AIDGKR | |
|---|---|
DigiKey Part Number | 296-41382-2-ND - Tape & Reel (TR) 296-41382-1-ND - Cut Tape (CT) 296-41382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5025AIDGKR |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5025AIDGKR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 7.5µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.67600 | ¥226.76 |
| 25 | ¥20.81400 | ¥520.35 |
| 100 | ¥18.76710 | ¥1,876.71 |
| 250 | ¥17.79040 | ¥4,447.60 |
| 500 | ¥17.61310 | ¥8,806.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.54400 | ¥43,860.00 |
| 5,000 | ¥17.21040 | ¥86,052.00 |











