
ECS-2033-080-AU | |
|---|---|
DigiKey Part Number | XC1852TR-ND - Tape & Reel (TR) XC1852CT-ND - Cut Tape (CT) XC1852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-080-AU |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-080-AU Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.56000 | ¥105.60 |
| 25 | ¥9.98640 | ¥249.66 |
| 50 | ¥9.57480 | ¥478.74 |
| 100 | ¥9.17860 | ¥917.86 |
| 250 | ¥8.67960 | ¥2,169.90 |
| 500 | ¥8.32086 | ¥4,160.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.97691 | ¥7,976.91 |
| 2,000 | ¥7.64741 | ¥15,294.82 |
| 3,000 | ¥7.46116 | ¥22,383.48 |
| 5,000 | ¥7.23305 | ¥36,165.25 |
| 7,000 | ¥7.08672 | ¥49,607.04 |
| 10,000 | ¥6.93490 | ¥69,349.00 |










