Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA350EA/250 | |
|---|---|
DigiKey Part Number | OPA350EATR-ND - Tape & Reel (TR) OPA350EACT-ND - Cut Tape (CT) OPA350EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA350EA/250 |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA350EA/250 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8551ARMZ | Analog Devices Inc. | 0 | AD8551ARMZ-ND | ¥41.52000 | Similar |
| AD8551ARMZ-REEL | Analog Devices Inc. | 4,096 | 505-AD8551ARMZ-REELCT-ND | ¥41.52000 | Similar |
| AD8651ARMZ | Analog Devices Inc. | 826 | AD8651ARMZ-ND | ¥35.64000 | Similar |
| AD8651ARMZ-REEL | Analog Devices Inc. | 14,171 | AD8651ARMZ-REELCT-ND | ¥35.64000 | Similar |
| MAX4488AUA+ | Analog Devices Inc./Maxim Integrated | 347 | MAX4488AUA+-ND | ¥20.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 10 | ¥29.72200 | ¥297.22 |
| 25 | ¥27.37360 | ¥684.34 |
| 100 | ¥24.78850 | ¥2,478.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.55592 | ¥5,888.98 |
| 500 | ¥22.81312 | ¥11,406.56 |
| 750 | ¥22.44103 | ¥16,830.77 |
| 1,250 | ¥22.02895 | ¥27,536.19 |
| 1,750 | ¥21.78799 | ¥38,128.98 |
| 2,500 | ¥21.55624 | ¥53,890.60 |












