Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8651ARMZ-REEL

DigiKey Part Number
AD8651ARMZ-REELTR-ND - Tape & Reel (TR)
AD8651ARMZ-REELCT-ND - Cut Tape (CT)
AD8651ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8651ARMZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8651ARMZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
9.5mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
41V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
50 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4488AUA+Analog Devices Inc./Maxim Integrated347MAX4488AUA+-ND¥20.84000Similar
In-Stock: 14,091
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.64000¥35.64
10¥27.00200¥270.02
25¥24.83640¥620.91
100¥22.45630¥2,245.63
250¥21.32204¥5,330.51
500¥21.25720¥10,628.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.37947¥58,138.41
Manufacturers Standard Package