
ATS100B-E | |
|---|---|
DigiKey Part Number | CTX919-ND |
Manufacturer | |
Manufacturer Product Number | ATS100B-E |
Description | CRYSTAL 10.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ATS100B-E Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.28480 | ¥82.12 |
| 50 | ¥3.14920 | ¥157.46 |
| 100 | ¥3.01850 | ¥301.85 |
| 300 | ¥2.82310 | ¥846.93 |
| 500 | ¥2.73654 | ¥1,368.27 |
| 1,000 | ¥2.62333 | ¥2,623.33 |
| 2,500 | ¥2.48083 | ¥6,202.07 |










