
REF5030IDGKT | |
|---|---|
DigiKey Part Number | 296-24501-2-ND - Tape & Reel (TR) 296-24501-1-ND - Cut Tape (CT) 296-24501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5030IDGKT Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 9µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.72000 | ¥88.72 |
| 10 | ¥69.11600 | ¥691.16 |
| 25 | ¥64.22400 | ¥1,605.60 |
| 100 | ¥58.84170 | ¥5,884.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥56.27580 | ¥14,068.95 |
| 500 | ¥54.72946 | ¥27,364.73 |
| 750 | ¥53.95499 | ¥40,466.24 |
| 1,250 | ¥53.09690 | ¥66,371.12 |










