RF Detector IC General Purpose 10MHz ~ 10GHz -65dBm ~ 8dBm ±1dB 16-WQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5906ACPZN-R7

DigiKey Part Number
505-ADL5906ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADL5906ACPZN-R7CT-ND - Cut Tape (CT)
505-ADL5906ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5906ACPZN-R7
Description
IC RF DETECT 10MHZ-10GHZ 16CSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 10MHz ~ 10GHz -65dBm ~ 8dBm ±1dB 16-WQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5906ACPZN-R7 Models
Product Attributes
Filter Similar Products
Category
Accuracy
±1dB
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Series
Current - Supply
86 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WQFN Exposed Pad, CSP
Frequency
10MHz ~ 10GHz
Supplier Device Package
16-LFCSP (4x4)
RF Type
General Purpose
Base Product Number
Input Range
-65dBm ~ 8dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.57000¥143.57
10¥113.96100¥1,139.61
25¥106.57040¥2,664.26
100¥100.08600¥10,008.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥89.36305¥134,044.58
Manufacturers Standard Package