RF Detector IC CDMA, GSM, LTE, WiMAX 10MHz ~ 10GHz ±1dB 16-WQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5906SCPZN-R7

DigiKey Part Number
ADL5906SCPZN-R7TR-ND - Tape & Reel (TR)
ADL5906SCPZN-R7CT-ND - Cut Tape (CT)
ADL5906SCPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5906SCPZN-R7
Description
IC RF DETECT 10MHZ-10GHZ 16CSP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Detector IC CDMA, GSM, LTE, WiMAX 10MHz ~ 10GHz ±1dB 16-WQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5906SCPZN-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1dB
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Series
Current - Supply
86 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WQFN Exposed Pad, CSP
Frequency
10MHz ~ 10GHz
Supplier Device Package
16-LFCSP (4x4)
RF Type
CDMA, GSM, LTE, WiMAX
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.77000¥301.77
10¥245.25500¥2,452.55
25¥231.14320¥5,778.58
100¥225.09850¥22,509.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥198.27945¥297,419.17
Manufacturers Standard Package