AP9211SA-DD-HAC-7 | ||
---|---|---|
DigiKey Part Number | AP9211SA-DD-HAC-7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AP9211SA-DD-HAC-7 | |
Description | IC BATT PROT LI-ION 1CELL 6UDFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56983 | ¥7,709.49 |
6,000 | ¥2.43458 | ¥14,607.48 |
9,000 | ¥2.25423 | ¥20,288.07 |
30,000 | ¥2.23192 | ¥66,957.60 |