UCC27424QDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-24481-2-ND - Tape & Reel (TR) 296-24481-1-ND - Cut Tape (CT) 296-24481-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC27424QDRQ1 | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC27424QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.73900 | ¥117.39 |
25 | ¥11.14520 | ¥278.63 |
100 | ¥9.15340 | ¥915.34 |
250 | ¥8.55676 | ¥2,139.19 |
500 | ¥7.56180 | ¥3,780.90 |
1,000 | ¥5.96984 | ¥5,969.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.57185 | ¥13,929.63 |
5,000 | ¥5.29326 | ¥26,466.30 |
12,500 | ¥5.09426 | ¥63,678.25 |