



LT8304IS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8304IS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT8304IS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT8304IS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8304IS8E#TRPBF |
Description | IC REG FLYBACK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8304IS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V (Switch) | |
Current - Output | ||
Frequency - Switching | 11kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.49000 | ¥102.49 |
| 10 | ¥70.41400 | ¥704.14 |
| 25 | ¥62.03880 | ¥1,550.97 |
| 100 | ¥52.57720 | ¥5,257.72 |
| 250 | ¥49.93828 | ¥12,484.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥49.93810 | ¥124,845.25 |









