MP6002DN-LF-Z | ||
---|---|---|
DigiKey Part Number | 1589-1701-2-ND - Tape & Reel (TR) 1589-1701-1-ND - Cut Tape (CT) 1589-1701-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP6002DN-LF-Z | |
Description | IC REG MULT CONFIG ADJ 4A 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable -0.5V 1 Output 4A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MP6002DN-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.10000 | ¥221.00 |
25 | ¥20.89440 | ¥522.36 |
100 | ¥18.10820 | ¥1,810.82 |
250 | ¥17.17988 | ¥4,294.97 |
500 | ¥15.41552 | ¥7,707.76 |
1,000 | ¥13.00098 | ¥13,000.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.35093 | ¥30,877.33 |
5,000 | ¥11.88661 | ¥59,433.05 |