505~05-08-1871~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8365EMSE#TRPBF

DigiKey Part Number
505-LT8365EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8365EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT8365EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8365EMSE#TRPBF
Description
IC REG BST SEPIC TRAN DRV 16MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Transistor Driver 1 Output 1.5A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8365EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
150V (Switch)
Current - Output
Frequency - Switching
100kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.79000¥65.79
10¥43.96300¥439.63
25¥38.26680¥956.67
100¥31.82950¥3,182.95
250¥28.66784¥7,166.96
500¥27.48200¥13,741.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.48200¥68,705.00
Manufacturers Standard Package