LT8361IMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8361IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8361IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8361IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8361IMSE#TRPBF |
Description | IC REG BST SEPIC ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8361IMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 100V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥46.53100 | ¥465.31 |
25 | ¥44.36320 | ¥1,109.08 |
100 | ¥38.52070 | ¥3,852.07 |
250 | ¥36.78904 | ¥9,197.26 |
500 | ¥33.54306 | ¥16,771.53 |
1,000 | ¥29.21493 | ¥29,214.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.13284 | ¥70,332.10 |