Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM5163DDAR

DigiKey Part Number
296-LM5163DDARTR-ND - Tape & Reel (TR)
296-LM5163DDARCT-ND - Cut Tape (CT)
296-LM5163DDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5163DDAR
Description
IC REG BUCK ADJ 500MA 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5163DDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
100V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
6V
Base Product Number
Voltage - Input (Max)
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5163HQDDARQ1Texas Instruments3,152296-LM5163HQDDARQ1CT-ND¥38.62000Parametric Equivalent
LM5163QDDARQ1Texas Instruments1,832296-53561-1-ND¥28.86000Parametric Equivalent
In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.95000¥26.95
10¥20.12600¥201.26
25¥18.42480¥460.62
100¥16.55650¥1,655.65
250¥15.66640¥3,916.60
500¥15.38278¥7,691.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.22106¥35,552.65
5,000¥13.93994¥69,699.70
Manufacturers Standard Package