LT8361EMSE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8361EMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8361EMSE#PBF | |
Description | IC REG BST SEPIC ADJ 2A 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8361EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 100V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95100 | ¥479.51 |
37 | ¥45.33324 | ¥1,677.33 |
111 | ¥39.28874 | ¥4,361.05 |
259 | ¥37.27425 | ¥9,654.03 |
518 | ¥33.44597 | ¥17,325.01 |
1,036 | ¥28.20751 | ¥29,222.98 |
2,516 | ¥26.79712 | ¥67,421.55 |