
LTC4286AUK#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4286AUK#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4286AUK#TRPBFCT-ND - Cut Tape (CT) 505-LTC4286AUK#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4286AUK#TRPBF |
Description | HIGH VOLTAGE, HIGH POWER, PMBUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4286AUK#TRPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 8.5V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 12 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 48-WFQFN Exposed Pad, 39 Leads |
Applications General Purpose | Supplier Device Package 48-QFN (7x7) |
Features Auto Retry, Fault Timeout, Latched Fault, OVP, SMBus, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.44000 | ¥160.44 |
| 10 | ¥127.78800 | ¥1,277.88 |
| 25 | ¥119.63720 | ¥2,990.93 |
| 100 | ¥111.85340 | ¥11,185.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥99.96693 | ¥199,933.86 |








