


XCL209F083DR | |
|---|---|
DigiKey Part Number | 893-1172-2-ND - Tape & Reel (TR) 893-1172-1-ND - Cut Tape (CT) 893-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL209F083DR |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 400mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL209F083DR Models |
Category | Current - Output (Max) 400mA |
Mfr | Applications ITE (Commercial) |
Series | Features SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTDFN Module |
Voltage - Input (Min) 1.8V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 6V | Supplier Device Package USP-10B03 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 5 | ¥13.96000 | ¥69.80 |
| 10 | ¥13.72800 | ¥137.28 |
| 25 | ¥13.43360 | ¥335.84 |
| 50 | ¥13.21720 | ¥660.86 |
| 100 | ¥13.00290 | ¥1,300.29 |
| 250 | ¥12.72456 | ¥3,181.14 |
| 500 | ¥12.51780 | ¥6,258.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.99745 | ¥35,992.35 |
| 6,000 | ¥11.80163 | ¥70,809.78 |











