MIE1W0505BGLVH-3R-Z | |
---|---|
DigiKey Part Number | 1589-MIE1W0505BGLVH-3R-ZTR-ND - Tape & Reel (TR) 1589-MIE1W0505BGLVH-3R-ZCT-ND - Cut Tape (CT) 1589-MIE1W0505BGLVH-3R-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIE1W0505BGLVH-3R-Z |
Description | 5V, 1W, REGULATED, 2.5KVRMS ISOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 5.5V Input |
EDA/CAD Models | MIE1W0505BGLVH-3R-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLFLGA | |
Size / Dimension | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | |
Supplier Device Package | 12-LGA (4x5) | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.59800 | ¥155.98 |
25 | ¥14.71760 | ¥367.94 |
100 | ¥12.53900 | ¥1,253.90 |
250 | ¥11.77384 | ¥2,943.46 |
500 | ¥10.30208 | ¥5,151.04 |
1,000 | ¥8.53608 | ¥8,536.08 |
2,500 | ¥7.94734 | ¥19,868.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.65300 | ¥38,265.00 |
10,000 | ¥7.35865 | ¥73,586.50 |