
ISO224ADWVR | |
|---|---|
DigiKey Part Number | 296-52315-2-ND - Tape & Reel (TR) 296-52315-1-ND - Cut Tape (CT) 296-52315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO224ADWVR |
Description | IC ISOLATED 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO224ADWVR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Type Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.40000 | ¥133.40 |
| 10 | ¥105.64900 | ¥1,056.49 |
| 25 | ¥98.71080 | ¥2,467.77 |
| 100 | ¥91.40580 | ¥9,140.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥83.45187 | ¥83,451.87 |







