Isolation IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO224ADWV

DigiKey Part Number
296-52317-ND
Manufacturer
Manufacturer Product Number
ISO224ADWV
Description
IC ISOLATED 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO224ADWV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
8-SOIC (0.295", 7.50mm Width)
Packaging
Tube
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Type
Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.63000¥157.63
10¥125.45600¥1,254.56
64¥111.08281¥7,109.30
128¥107.36586¥13,742.83
256¥104.30695¥26,702.58
512¥101.78912¥52,116.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.