
MPM3805GQB-Z | |
|---|---|
DigiKey Part Number | 1589-1767-2-ND - Tape & Reel (TR) 1589-1767-1-ND - Cut Tape (CT) 1589-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 12-PowerVFQFN Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 12-QFN (3x2.5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.85900 | ¥118.59 |
| 25 | ¥10.79720 | ¥269.93 |
| 100 | ¥9.62710 | ¥962.71 |
| 250 | ¥9.06920 | ¥2,267.30 |
| 500 | ¥8.73328 | ¥4,366.64 |
| 1,000 | ¥8.73064 | ¥8,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.98842 | ¥39,942.10 |
| 10,000 | ¥7.84354 | ¥78,435.40 |











