MYRBP500080W21RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYRBP500080W21RD

DigiKey Part Number
811-MYRBP500080W21RDTR-ND - Tape & Reel (TR)
811-MYRBP500080W21RDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MYRBP500080W21RD
Description
DC DC CONVERTER 5.0V NON-ISOL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 0.65V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,221
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
5¥8.00400¥40.02
10¥7.88100¥78.81
25¥7.71720¥192.93
50¥7.59140¥379.57
100¥7.46810¥746.81
250¥7.30856¥1,827.14
500¥7.18996¥3,594.98
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.89135¥20,674.05
6,000¥6.77894¥40,673.64
9,000¥6.71398¥60,425.82
Manufacturers Standard Package