
LT8365EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8365EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8365EMSE#PBF |
Description | IC REG BST SEPIC TRAN DRV 16MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Transistor Driver 1 Output 1.5A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8365EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 150V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.79000 | ¥65.79 |
| 10 | ¥43.96300 | ¥439.63 |
| 37 | ¥36.20946 | ¥1,339.75 |
| 111 | ¥31.43045 | ¥3,488.78 |
| 259 | ¥28.55985 | ¥7,397.00 |
| 518 | ¥27.48208 | ¥14,235.72 |










