-0.5V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,947 In Stock | 1 : ¥20.52000 Cut Tape (CT) 5,000 : ¥9.05484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Flyback | Adjustable | 1 | 14V | 80V | -0.5V | 150V | 3A (Switch) | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-VFDFN Exposed Pad | 14-QFN (3x3) | ||
1,172 In Stock | 1 : ¥24.63000 Cut Tape (CT) 2,500 : ¥12.35172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 10V | 100V | -0.5V | 150V | 4A (Switch) | 200kHz ~ 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE | ||
983 In Stock | 1 : ¥24.22000 Cut Tape (CT) 500 : ¥14.36580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Flyback | Adjustable | 1 | 14V | 80V | -0.5V | 150V | 3A (Switch) | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-VFDFN Exposed Pad | 14-QFN (3x3) | ||
8 In Stock 200 Factory | 1 : ¥51.31000 Tube | - | Tube | Active | Step-Down | Negative | Charge Pump | Adjustable | 1 | 4.5V | 10V | -0.5V | -9V | 5mA | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.94036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 10V | 100V | -0.5V | 150V | 550mA (Switch) | 60kHz ~ 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE | ||
0 In Stock Check Lead Time | 1 : ¥22.25000 Cut Tape (CT) 2,500 : ¥10.18668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 10V | 100V | -0.5V | 150V | 2A (Switch) | 200kHz ~ 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE | ||
0 In Stock Check Lead Time | 2,500 : ¥28.88924 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Negative | Charge Pump | Adjustable | 1 | 4.5V | 10V | -0.5V | -9V | 5mA | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 600 Factory Check Lead Time | 200 : ¥32.01525 Tube | - | Tube | Active | Step-Down | Negative | Charge Pump | Adjustable | 1 | 4.5V | 10V | -0.5V | -9V | 5mA | 100kHz | No | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Down | Negative | Charge Pump | Adjustable | 1 | 4.5V | 10V | -0.5V | -9V | 5mA | 100kHz | No | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 10V | 100V | -0.5V | 150V | 550mA (Switch) | 60kHz ~ 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE | ||
0 In Stock | Active | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 10V | 100V | -0.5V | 150V | 2A (Switch) | 200kHz ~ 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE | ||
0 In Stock | Active | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 10V | 100V | -0.5V | 150V | 4A (Switch) | 200kHz ~ 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE |