


TPS2378DDAR | |
|---|---|
DigiKey Part Number | 296-41726-2-ND - Tape & Reel (TR) 296-41726-1-ND - Cut Tape (CT) 296-41726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2378DDAR |
Description | IC POE CNTRL 1 CHANNEL 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2378DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 285µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.42000 | ¥17.42 |
| 10 | ¥12.79900 | ¥127.99 |
| 25 | ¥11.65160 | ¥291.29 |
| 100 | ¥10.38830 | ¥1,038.83 |
| 250 | ¥9.78536 | ¥2,446.34 |
| 500 | ¥9.42224 | ¥4,711.12 |
| 1,000 | ¥9.12335 | ¥9,123.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.80767 | ¥22,019.17 |
| 5,000 | ¥8.61751 | ¥43,087.55 |
| 7,500 | ¥8.52223 | ¥63,916.73 |












