
D12V0HA1U2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D12V0HA1U2LPQ-7BTR-ND - Tape & Reel (TR) 31-D12V0HA1U2LPQ-7BCT-ND - Cut Tape (CT) 31-D12V0HA1U2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0HA1U2LPQ-7B |
Description | TVS DIODE 12VWM 20V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 110pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 20V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.90200 | ¥19.02 |
| 100 | ¥1.19090 | ¥119.09 |
| 500 | ¥0.88290 | ¥441.45 |
| 1,000 | ¥0.78309 | ¥783.09 |
| 2,000 | ¥0.69890 | ¥1,397.80 |
| 5,000 | ¥0.60763 | ¥3,038.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.55114 | ¥5,511.40 |
| 20,000 | ¥0.50359 | ¥10,071.80 |
| 30,000 | ¥0.47936 | ¥14,380.80 |
| 50,000 | ¥0.45213 | ¥22,606.50 |
| 70,000 | ¥0.43601 | ¥30,520.70 |
| 100,000 | ¥0.42033 | ¥42,033.00 |




