


5271 | |
|---|---|
DigiKey Part Number | 36-5271-ND |
Manufacturer | |
Manufacturer Product Number | 5271 |
Description | PC TEST POINT COMPACT BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point, Compact Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Compact | |
Mounting Type | Through Hole | |
Color | Black | |
Hole Diameter | 0.063" (1.60mm) | |
Size / Dimension | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | |
Height | 0.220" (5.59mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.96000 | ¥19.60 |
| 25 | ¥1.75320 | ¥43.83 |
| 100 | ¥1.48280 | ¥148.28 |
| 500 | ¥1.24050 | ¥620.25 |
| 2,500 | ¥1.02624 | ¥2,565.60 |
| 5,000 | ¥0.95193 | ¥4,759.65 |











