Orange PC Test Point, Compact Phosphor Bronze , Tin Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange PC Test Point, Compact Phosphor Bronze , Tin Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5273

DigiKey Part Number
36-5273-ND
Manufacturer
Manufacturer Product Number
5273
Description
PC TEST POINT COMPACT ORANGE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Orange PC Test Point, Compact Phosphor Bronze Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Compact
Mounting Type
Through Hole
Color
Orange
Hole Diameter
0.063" (1.60mm)
Size / Dimension
0.125" Dia x 0.350" L (3.18mm x 8.89mm)
Height
0.220" (5.59mm)
Plating
Tin
Material - Insulation
Nylon 46, UL 94V-0
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,932
Factory Stock: 15,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.20800¥22.08
25¥1.97160¥49.29
100¥1.66970¥166.97
500¥1.38472¥692.36
1,000¥1.28020¥1,280.20
2,500¥1.15664¥2,891.60
5,000¥1.07318¥5,365.90
Manufacturers Standard Package