TW107N65C,S1F | ||
---|---|---|
DigiKey Part Number | 264-TW107N65CS1F-ND | |
Manufacturer | ||
Manufacturer Product Number | TW107N65C,S1F | |
Description | G3 650V SIC-MOSFET TO-247 107MO | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 20A (Tc) 76W (Tc) Through Hole TO-247 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 10A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.72000 | ¥73.72 |
30 | ¥58.85000 | ¥1,765.50 |
120 | ¥52.65542 | ¥6,318.65 |
510 | ¥46.46073 | ¥23,694.97 |
1,020 | ¥41.81472 | ¥42,651.01 |
2,010 | ¥39.50746 | ¥79,409.99 |