AOB095A60L | ||
---|---|---|
DigiKey Part Number | 785-AOB095A60LTR-ND - Tape & Reel (TR) 785-AOB095A60LCT-ND - Cut Tape (CT) 785-AOB095A60LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOB095A60L | |
Description | MOSFET N-CH 600V 38A TO263 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 38A (Tc) 378W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4010 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 378W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥35.86700 | ¥358.67 |
100 | ¥29.01350 | ¥2,901.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥25.78966 | ¥20,631.73 |
1,600 | ¥22.08243 | ¥35,331.89 |
2,400 | ¥20.79294 | ¥49,903.06 |