



SCT3120ALGC11 | |
|---|---|
DigiKey Part Number | SCT3120ALGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT3120ALGC11 |
Description | SICFET N-CH 650V 21A TO247N |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 21A (Tc) 103W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
EDA/CAD Models | SCT3120ALGC11 Models |
Category | Vgs(th) (Max) @ Id 5.6V @ 3.33mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 500 V |
FET Type | Power Dissipation (Max) 103W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 156mOhm @ 6.7A, 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.08000 | ¥88.08 |
| 30 | ¥52.10100 | ¥1,563.03 |
| 120 | ¥44.20175 | ¥5,304.21 |
| 510 | ¥38.41575 | ¥19,592.03 |
| 1,020 | ¥37.83524 | ¥38,591.94 |




