
APDA3020LVBC/D | |
|---|---|
DigiKey Part Number | 754-1928-2-ND - Tape & Reel (TR) 754-1928-1-ND - Cut Tape (CT) 754-1928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020LVBC/D |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020LVBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.36600 | ¥33.66 |
| 100 | ¥2.42890 | ¥242.89 |
| 500 | ¥2.00928 | ¥1,004.64 |
| 1,000 | ¥1.87142 | ¥1,871.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.75415 | ¥3,508.30 |
| 4,000 | ¥1.65464 | ¥6,618.56 |
| 6,000 | ¥1.60358 | ¥9,621.48 |
| 10,000 | ¥1.54592 | ¥15,459.20 |
| 14,000 | ¥1.51161 | ¥21,162.54 |
| 20,000 | ¥1.47815 | ¥29,563.00 |



