
APDA3020LSYCK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1927-2-ND - Tape & Reel (TR) 754-1927-1-ND - Cut Tape (CT) 754-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020LSYCK/J3-PF |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020LSYCK/J3-PF Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.19200 | ¥31.92 |
| 100 | ¥2.30070 | ¥230.07 |
| 500 | ¥1.89962 | ¥949.81 |
| 1,000 | ¥1.76779 | ¥1,767.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.65582 | ¥3,311.64 |
| 4,000 | ¥1.56069 | ¥6,242.76 |
| 6,000 | ¥1.51191 | ¥9,071.46 |
| 10,000 | ¥1.45679 | ¥14,567.90 |
| 14,000 | ¥1.42401 | ¥19,936.14 |
| 20,000 | ¥1.39202 | ¥27,840.40 |



