74LVC2G17GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-4122-2-ND - Tape & Reel (TR) 1727-4122-1-ND - Cut Tape (CT) 1727-4122-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G17GV,125 | |
Description | IC BUFFER NON-INVERT 5.5V 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC2G17GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.21000 | ¥55.25 |
100 | ¥1.64520 | ¥164.52 |
250 | ¥1.49080 | ¥372.70 |
500 | ¥1.23370 | ¥616.85 |
1,000 | ¥0.92536 | ¥925.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84822 | ¥2,544.66 |
6,000 | ¥0.79681 | ¥4,780.86 |
15,000 | ¥0.74540 | ¥11,181.00 |
30,000 | ¥0.68371 | ¥20,511.30 |
75,000 | ¥0.65801 | ¥49,350.75 |