74LVC2G34GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-6089-2-ND - Tape & Reel (TR) 1727-6089-1-ND - Cut Tape (CT) 1727-6089-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G34GV,125 | |
Description | IC BUFFER NON-INVERT 5.5V 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.77400 | ¥177.40 |
250 | ¥1.49376 | ¥373.44 |
500 | ¥1.21366 | ¥606.83 |
1,000 | ¥0.93365 | ¥933.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84025 | ¥2,520.75 |
6,000 | ¥0.79357 | ¥4,761.42 |
15,000 | ¥0.72355 | ¥10,853.25 |
30,000 | ¥0.67687 | ¥20,306.10 |
75,000 | ¥0.60685 | ¥45,513.75 |