
74LVC2G34W6-7 | |
|---|---|
DigiKey Part Number | 74LVC2G34W6-7DITR-ND - Tape & Reel (TR) 74LVC2G34W6-7DICT-ND - Cut Tape (CT) 74LVC2G34W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34W6-7 |
Description | IC BUFF 1.65V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G34W6-7 Models |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-6 |
Number of Elements 2 | Supplier Device Package SOT-26 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.40600 | ¥14.06 |
| 25 | ¥1.24400 | ¥31.10 |
| 100 | ¥1.06520 | ¥106.52 |
| 250 | ¥0.98016 | ¥245.04 |
| 500 | ¥0.92856 | ¥464.28 |
| 1,000 | ¥0.88621 | ¥886.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83386 | ¥2,501.58 |
| 6,000 | ¥0.80821 | ¥4,849.26 |
| 9,000 | ¥0.79539 | ¥7,158.51 |
| 15,000 | ¥0.78116 | ¥11,717.40 |
| 21,000 | ¥0.77285 | ¥16,229.85 |
| 30,000 | ¥0.76486 | ¥22,945.80 |


