Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FAN4852IMU8X | |
|---|---|
DigiKey Part Number | FAN4852IMU8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4852IMU8X |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4852IMU8X Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 90 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6282-E/MS | Microchip Technology | 494 | MCP6282-E/MS-ND | ¥8.60000 | Similar |
| MCP6282T-E/MS | Microchip Technology | 83,919 | MCP6282T-E/MSCT-ND | ¥8.60000 | Similar |
| MCP6285-E/MS | Microchip Technology | 0 | MCP6285-E/MS-ND | ¥7.72094 | Similar |
| MCP6285T-E/MS | Microchip Technology | 0 | MCP6285T-E/MS-ND | ¥7.72094 | Similar |
| MCP6482-E/MS | Microchip Technology | 85 | MCP6482-E/MS-ND | ¥9.59000 | Similar |



