Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6492T-E/MS | |
|---|---|
DigiKey Part Number | MCP6492T-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6492T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6492T-E/MS Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 530µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 1,996 | 505-AD8602ARMZ-ND | ¥24.81000 | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 25,150 | AD8602ARMZ-REELCT-ND | ¥24.81000 | Similar |
| FAN4852IMU8X | onsemi | 0 | FAN4852IMU8XTR-ND | ¥0.00000 | Similar |
| LMV652MM/NOPB | Texas Instruments | 11,326 | LMV652MM/NOPBCT-ND | ¥17.70000 | Similar |
| LMV822IST | STMicroelectronics | 11,097 | 497-12389-1-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.15066 | ¥20,376.65 |





