MCP6285T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥7.72094
Datasheet

Similar


Analog Devices Inc.
In Stock: 566
Unit Price: ¥21.01000
Datasheet

Similar


Texas Instruments
In Stock: 1,981
Unit Price: ¥16.21000
Datasheet

Similar


Texas Instruments
In Stock: 33,841
Unit Price: ¥11.99000
Datasheet

Similar


Texas Instruments
In Stock: 7,296
Unit Price: ¥10.01000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.41072
Datasheet

Similar


Texas Instruments
In Stock: 772
Unit Price: ¥11.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 250
Unit Price: ¥39.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥24.07065
Datasheet

Similar


onsemi
In Stock: 5,877
Unit Price: ¥4.63000
Datasheet

Similar


onsemi
In Stock: 4,714
Unit Price: ¥7.97000
Datasheet

Similar


Texas Instruments
In Stock: 491
Unit Price: ¥16.95000
Datasheet

Similar


Texas Instruments
In Stock: 22,900
Unit Price: ¥14.47000
Datasheet

Similar


Texas Instruments
In Stock: 909
Unit Price: ¥18.36000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6285T-E/MS

DigiKey Part Number
MCP6285T-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6285T-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6285T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
450µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6285-E/MSMicrochip Technology0MCP6285-E/MS-ND¥7.72094Direct
AD8692ARMZ-REELAnalog Devices Inc.566AD8692ARMZ-REELCT-ND¥21.01000Similar
LMV552MM/NOPBTexas Instruments1,981LMV552MM/NOPBCT-ND¥16.21000Similar
LMV552MMX/NOPBTexas Instruments33,841296-41315-1-ND¥11.99000Similar
LMV722IDGKRTexas Instruments7,296296-27988-1-ND¥10.01000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.72094¥19,302.35
Manufacturers Standard Package