
TLV2782IDGK | |
|---|---|
DigiKey Part Number | TLV2782IDGK-ND |
Manufacturer | |
Manufacturer Product Number | TLV2782IDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2782IDGK Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV822IST | STMicroelectronics | 11,097 | 497-12389-1-ND | ¥7.61000 | Similar |
| MCP6282T-E/MS | Microchip Technology | 83,909 | MCP6282T-E/MSCT-ND | ¥8.60000 | Similar |
| MCP6482-E/MS | Microchip Technology | 85 | MCP6482-E/MS-ND | ¥9.59000 | Similar |
| MCP6482T-E/MS | Microchip Technology | 2,139 | MCP6482T-E/MSCT-ND | ¥9.59000 | Similar |
| MCP6492-E/MS | Microchip Technology | 1,053 | MCP6492-E/MS-ND | ¥9.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 10 | ¥29.35800 | ¥293.58 |
| 80 | ¥24.84338 | ¥1,987.47 |
| 160 | ¥24.17194 | ¥3,867.51 |

