
TPS54231DR | |
|---|---|
DigiKey Part Number | 296-23844-2-ND - Tape & Reel (TR) 296-23844-1-ND - Cut Tape (CT) 296-23844-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS54231DR |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54231DR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.54400 | ¥105.44 |
| 25 | ¥9.58000 | ¥239.50 |
| 100 | ¥8.52550 | ¥852.55 |
| 250 | ¥8.02224 | ¥2,005.56 |
| 500 | ¥7.71872 | ¥3,859.36 |
| 1,000 | ¥7.68043 | ¥7,680.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.20525 | ¥18,013.12 |
| 5,000 | ¥7.04637 | ¥35,231.85 |
| 7,500 | ¥6.96675 | ¥52,250.62 |









