1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD252DR

DigiKey Part Number
296-SN65HVD252DRTR-ND - Tape & Reel (TR)
296-SN65HVD252DRCT-ND - Cut Tape (CT)
296-SN65HVD252DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD252DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD252DR Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
160 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.53000¥36.53
10¥27.58400¥275.84
25¥25.35080¥633.77
100¥22.89960¥2,289.96
250¥21.73108¥5,432.77
500¥21.61522¥10,807.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.83485¥49,587.12
Manufacturers Standard Package