LM22673MR-5.0/NOPB | ||
---|---|---|
DigiKey Part Number | LM22673MR-5.0/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM22673MR-5.0/NOPB | |
Description | IC REG BUCK 5V 3A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM22673MR-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.40900 | ¥424.09 |
95 | ¥34.74537 | ¥3,300.81 |
285 | ¥32.96386 | ¥9,394.70 |
570 | ¥29.57842 | ¥16,859.70 |
1,045 | ¥24.94566 | ¥26,068.21 |
2,565 | ¥23.69835 | ¥60,786.27 |